Sign in to ask questions about the Microchip U2044B-MFPG3Y-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U2044B-MFPG3Y-66 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10uA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2044B-MFPG3Y-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
