Sign in to ask questions about the Microchip U2793B-NFSG3H19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U2793B-NFSG3H19 technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 2dBm |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Series | U2793 |
| Supply Current | 15mA |
| Test Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2793B-NFSG3H19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
