Microchip U2795B-MFPG3 technical specifications.
| Package/Case | SO |
| Frequency | 2.5GHz |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 10dB |
| Operating Supply Current | 13mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | U2795 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2795B-MFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.