Microchip U3280M-NFBY-18 technical specifications.
| Package/Case | LSSOP |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U3280M |
| RoHS | Compliant |
Download the complete datasheet for Microchip U3280M-NFBY-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
