Checking distributor stock and pricing after the page loads.
Microchip U3600BM-NFN technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 11.5mA |
| Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.