
The U4082B-MFLG is a single diode from Microchip, packaged in a surface mount SO package. It operates over a temperature range of -20°C to 60°C and has a maximum power dissipation of 520W. The device is RoHS compliant and lead free. It can handle a maximum supply voltage of 6.5V and a minimum supply voltage of 3.5V, drawing an operating supply current of 5.5mA at 5V.
Microchip U4082B-MFLG technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 520W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1550 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4082B-MFLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.