
The U4082B-MFLG3G is a single-chip IC from Microchip, packaged in a surface mount SO case. It operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 520W and can supply up to 8mA of current. It requires a supply voltage between 3.5V and 6.5V and operates at a frequency of 100 kHz.
Microchip U4082B-MFLG3G technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 520W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4082B-MFLG3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
