
The U4083B-MFPG3Y19 is a surface mount amplifier with a gain of 46dB and a gain bandwidth product of 1.5MHz. It operates over a temperature range of -20°C to 70°C and can dissipate up to 440mW of power. The amplifier has a maximum supply voltage of 18V and a minimum supply voltage of -1V. It is available in a package quantity of 4000 units, packaged in tape and reel format.
Sign in to ask questions about the Microchip U4083B-MFPG3Y19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U4083B-MFPG3Y19 technical specifications.
| Package/Case | SOIC |
| Gain | 46dB |
| Gain Bandwidth Product | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 250mW |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -1V |
| Mount | Surface Mount |
| Output Power | 400mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4083B-MFPG3Y19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.