The U4083B-MFPY19 is a surface mount amplifier from Microchip, featuring a gain of 46dB and a gain bandwidth product of 1.5MHz. It operates within a temperature range of -20°C to 70°C and can handle a maximum output power of 250mW and a maximum power dissipation of 440mW. The amplifier is supplied with a maximum voltage of 18V and a minimum voltage of -1V, drawing a supply current of 5mA. It is packaged in a SOIC package and is available in quantities of 5600, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain | 46dB |
| Gain Bandwidth Product | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 250mW |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -1V |
| Mount | Surface Mount |
| Output Power | 400mW |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Supply Current | 5mA |
| RoHS | Compliant |