Microchip U4091BM-RFNY19 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1550 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4091BM-RFNY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.