
This lead free linear regulator is available in a DIP package and is suitable for through hole mounting. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is capable of sourcing 20mA of output current.
Microchip U4793B-MY technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4793B-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.