
RF Wireless Misc Lamp Outage Monitor 8 mV Threshold
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 9.2V |
| Min Supply Voltage | 8.6V |
| Package Quantity | 5600 |
| RoHS | Compliant |
