
The U5020M-MFPY is a single-voltage watchdog circuit from Microchip, available in a 112-piece SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The circuit features an active high reset and monitors a single voltage level, triggering a reset when the threshold of 3.8V is exceeded.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Watchdog Circuit |
| RoHS | Compliant |