
The U6032B-MY is a single on/off switch from Microchip, packaged in a DIP format for through hole mounting. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 300mA and a maximum supply current of 2mA, with a supply voltage range of 4.3V to 6V.
Microchip U6032B-MY technical specifications.
| Package/Case | DIP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | Low Side |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6032B-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
