The U6084B-MFPG3Y is a single-channel driver from Microchip, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device is available in tape and reel packaging with 4000 units per package.
Microchip U6084B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.