LED Lighting Drivers Flash Control
Checking distributor stock and pricing after the page loads.
Microchip U6432B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |