The U6433B-MFPG3Y is a surface mount device with a package height of 1.4mm and length of 5mm. It operates over a temperature range of -40°C to 105°C and has a maximum operating supply current of 7mA. The output current is 100uA. The device is packaged in tape and reel quantities of 4000 units. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip U6433B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Height | 1.4mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |