The U6433B-MFPY IC is a surface mount device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a low operating supply current of 7mA and an output current of 100uA. The IC is packaged in a SOIC package and is available in quantities of 5600. It is compliant with RoHS regulations and is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip U6433B-MFPY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |