
MOSFET DRVR 0.02A 6-OUT Non-Inv 14-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 4000 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
