The U6812B-MFPG3Y is a single UART transmitter/receiver from Microchip, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 26V and a minimum supply voltage of 7V. This device is RoHS compliant and available in a package quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
Microchip U6812B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |