Microchip USB2223-NU-02 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 15mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.