Microchip USB2512AI-AEZG-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2512AI-AEZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
