
The USB2514-AEZG-TR is a 4-port USB controller from Microchip, operating within a 0-70°C temperature range. It requires a 3.3V supply voltage and consumes up to 155mA of current. The device is packaged in a QFN package and is available in quantities of 3000 units per reel.
Sign in to ask questions about the Microchip USB2514-AEZG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2514-AEZG-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2514-AEZG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
