The USB2601-NU-02 is a surface mount TQFP package controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It supports data rates of up to 480Mbps and interfaces with MMC and SD cards. The device operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.62V. It is available in bulk packaging with 450 units per package.
Microchip USB2601-NU-02 technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Interface | MMC, SD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Current | 302mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.