
The USB3750A-2-A4-TR is a 1GHz QFN USB interface controller from Microchip. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 9V and minimum supply voltage of 2V. The device has a single port and an operating supply current of 115uA. It is available in tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Microchip USB3750A-2-A4-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3750A-2-A4-TR technical specifications.
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Number of Ports | 1 |
| Operating Supply Current | 115uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3750A-2-A4-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
