LVDS Output Clock Oscillator, 156.25MHz Nom
Microchip VC-827-JDE-KAAN-156M250000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VC-827-JDE-KAAN-156M250000 to view detailed technical specifications.
No datasheet is available for this part.