Trans MOSFET N-CH 30V 0.64A 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 640mA |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |