The VN0300L-GP013 is a single N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 1W and a continuous drain current of 640mA. The device has a drain to source breakdown voltage of 30V and a drain to source resistance of 3.3 ohms. The TO-92-3 package has dimensions of 5.33mm in height, 5.21mm in length, and 4.19mm in width, with a weight of 0.016oz. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Not Compliant |