The VN0300L-P002-G is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 640mA and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 1.2 ohms and a gate to source voltage of 30V. The power dissipation is 1W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.2R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.2R |
| RoHS | Compliant |