The VN0300L-P013 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 640mA. It features a power dissipation of 1W and a maximum operating temperature of 150°C. The device is packaged in a TO-92 case and is available in quantities of 2000 on tape and reel. The MOSFET has a gate to source voltage of 30V and a drain to source resistance of 1.2R.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.2R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.2R |
| RoHS | Not Compliant |