Trans MOSFET N-CH 500V 0.05A 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
Microchip VN0550N3-GP013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 45R |
| Drain to Source Voltage (Vdss) | 500V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| RoHS | Not Compliant |