The VN10KN3-GP005 is a single N-channel MOSFET from Microchip with a maximum continuous drain current of 310mA and a drain to source breakdown voltage of 60V. It features a TO-92-3 package and is available in tape and reel packaging. The device is suitable for a variety of applications requiring a low-power MOSFET with moderate current handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.016oz |
| RoHS | Compliant |