The VN10KN3-P002-G is a N-CHANNEL MOSFET with a package quantity of 2000 units per reel, packaged in TO-92 case. It has a maximum operating temperature range of -55°C to 150°C and a continuous drain current of 310mA. The device can withstand a drain to source breakdown voltage of 60V and has a drain to source resistance of 5R. The gate to source voltage is 30V. The power dissipation is 1W.
Microchip VN10KN3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 5R |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN10KN3-P002-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.