The VN10KN3-P003 is a single N-channel MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 310mA. It is packaged in a TO-92 case and is intended for through hole mounting. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |