The VN2450N3-G P014 is a high-power N-CHANNEL MOSFET from Microchip, featuring a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of up to 53A and a maximum power dissipation of 1W. The device has a drain to source voltage rating of 500V and a drain to source resistance of 20 ohms. It is packaged in a TO-92-3 package, suitable for through-hole mounting, and is available in quantities of 2000 per reel.
Microchip VN2450N3-G P014 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
No datasheet is available for this part.