The VN3205N3-G P014 is a high-power N-channel MOSFET from Microchip, featuring a continuous drain current of 53A and a drain to source voltage of 50V. It has a drain to source resistance of 450mR and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a TO-92-3 package and is available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |