The VN3205N3-GP005 is a single N-channel MOSFET from Microchip with a drain to source breakdown voltage of 50V and continuous drain current of 1.2A. It is packaged in a TO-92-3 package and available in quantities of 2000. The device is suitable for general purpose switching applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 50V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.016oz |
| RoHS | Compliant |