The VN3205N3-P003 is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 1.2A and a drain to source breakdown voltage of 50V. The device has a drain to source resistance of 300mR and a gate to source voltage of 20V. It can handle a power dissipation of up to 1W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 300mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 0.3R |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |