The VN3205P-G is a single N-channel power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 1.5A and a drain to source breakdown voltage of 50V. The device features a drain to source resistance of 300mR and a maximum power dissipation of 3W. It is packaged in a PDIP-24 package and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 300mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 24 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.042329oz |
| RoHS | Compliant |