MOSFET 40V 8Ohm
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -250mA |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 8R |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 8R |
| RoHS | Compliant |