The VP0104N3-P013 is a P-channel FET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of -250mA and a drain to source breakdown voltage of -40V. The device is packaged in a TO-92 package and is available in quantities of 2000 on tape and reel. The FET has a power dissipation of 1W and a gate to source voltage of 20V. The device's drain to source resistance is 8 ohms, and its turn-off delay time is 8 nanoseconds.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -250mA |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 8R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 8R |
| Turn-Off Delay Time | 8ns |
| RoHS | Not Compliant |