The VP0106N3-GP005 is a single P-channel MOSFET with a drain to source breakdown voltage of -60V and a continuous drain current of -250mA. It is packaged in a TO-92-3 package and available in quantities of 2000. The device is suitable for use in a variety of applications where a P-channel MOSFET is required. The VP0106N3-GP005 is packaged on a tape and reel for easy handling and mounting. The device is rated for operation over an unspecified temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | -250mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | -60V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Weight | 0.016oz |
| RoHS | Not Compliant |