The VP0106N3-GP014 is a single P-channel FET from Microchip, packaged in a TO-92-3 case. It can handle a continuous drain current of -250mA and has a drain to source breakdown voltage of -60V. The device features a drain to source resistance of 15 ohms and a maximum power dissipation of 1W. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | -250mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.016oz |
| RoHS | Not Compliant |