The VP0106N3-P014 is a P-channel FET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of -250mA and a drain to source breakdown voltage of -60V. The device features a drain to source resistance of 8 ohms and a power dissipation of 1W. It is packaged in a TO-92 package, available in quantities of 2000, and is supplied on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -250mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 8R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 8R |
| Turn-Off Delay Time | 8ns |
| RoHS | Not Compliant |