The VP2206N3-P002 is a P-channel MOSFET from Microchip with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of -60V and a continuous drain current of -640mA. The device has a power dissipation of 1W and a gate to source voltage of 20V. It is packaged in a TO-92 case and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Microchip VP2206N3-P002 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -640mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 900mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 0.9R |
| Turn-Off Delay Time | 16ns |
| RoHS | Not Compliant |