MOSFET 60V 0.9Ohm
Checking distributor stock and pricing after the page loads.
Microchip VP2206N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -640mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 900mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 0.9R |
| Turn-Off Delay Time | 16ns |
| RoHS | Compliant |