MOSFET N-CH Enhancmnt Mode MOSFET
Microchip VP2450N3-G P005 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 35R |
| Drain to Source Voltage (Vdss) | -500V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS | Compliant |
No datasheet is available for this part.