The VP2450N3-G P014 P-CHANNEL FET from Microchip features a continuous drain current of 53A and a drain to source voltage of -500V. It has a drain to source resistance of 35R and a gate to source voltage of 20V. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. It is packaged in a TO-92-3 package and is available in quantities of 2000 on tape and reel.
Microchip VP2450N3-G P014 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 35R |
| Drain to Source Voltage (Vdss) | -500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
No datasheet is available for this part.