
MOSFET 500V 30Ohm
Microchip VP2450N3-P002 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -100mA |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 30R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 30R |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
No datasheet is available for this part.