MOSFET 30V 0.6Ohm
Checking distributor stock and pricing after the page loads.
Microchip VP3203N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -650mA |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 600mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 0.6R |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |